




100SP3T1B1M1QEH | |
|---|---|
DigiKey Part Number | EG2375-ND |
Manufacturer | |
Manufacturer Product Number | 100SP3T1B1M1QEH |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 100SP3T1B1M1QEH Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.41mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,32000 Kč | 105,32 Kč |
| 10 | 90,90900 Kč | 909,09 Kč |
| 25 | 85,72440 Kč | 2 143,11 Kč |
| 96 | 78,63823 Kč | 7 549,27 Kč |
| 192 | 75,21125 Kč | 14 440,56 Kč |
| 288 | 73,27306 Kč | 21 102,64 Kč |
| 576 | 70,07050 Kč | 40 360,61 Kč |
| 1 056 | 67,38045 Kč | 71 153,76 Kč |
| Unit Price without VAT: | 105,32000 Kč |
|---|---|
| Unit Price with VAT: | 127,43720 Kč |












