

7103SHZQE | |
|---|---|
DigiKey Part Number | CKN11232-ND |
Manufacturer | |
Manufacturer Product Number | 7103SHZQE |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7103SHZQE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.67mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100SP3T1B1M1QEH | E-Switch | 2 716 | EG2375-ND | 105,32000 Kč | Parametric Equivalent |
| 100SP3T1B9M1QEH | E-Switch | 383 | EG2380-ND | 109,28000 Kč | Parametric Equivalent |
| 2-1825137-0 | TE Connectivity ALCOSWITCH Switches | 190 | 450-1527-ND | 109,70000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 269,45000 Kč | 269,45 Kč |
| 10 | 232,60100 Kč | 2 326,01 Kč |
| 25 | 219,33320 Kč | 5 483,33 Kč |
| 50 | 209,77300 Kč | 10 488,65 Kč |
| 100 | 200,61740 Kč | 20 061,74 Kč |
| 300 | 186,88613 Kč | 56 065,84 Kč |
| 500 | 180,81176 Kč | 90 405,88 Kč |
| 1 000 | 172,87020 Kč | 172 870,20 Kč |
| Unit Price without VAT: | 269,45000 Kč |
|---|---|
| Unit Price with VAT: | 326,03450 Kč |

