2M1-SP3-T1-B9-M1QE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 109,23690 Kč
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 142,44000 Kč
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 105,01160 Kč
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 133,28750 Kč
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 133,28750 Kč
Datasheet
Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Panel Mount
2M1-SP3-T1-B4-VS2QE
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

2M1-SP3-T1-B9-M1QE

DigiKey Part Number
432-1162-ND
Manufacturer
Manufacturer Product Number
2M1-SP3-T1-B9-M1QE
Description
SWITCH TOGGLE SPDT 5A 125V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
2M1-SP3-T1-B9-M1QE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length
10.40mm
Mfr
Illumination
Non-Illuminated
Series
Termination Style
Solder Lug
Packaging
Bulk
Panel Cutout Dimensions
Circular - 6.35mm Dia
Part Status
Active
Bushing Thread
1/4-40
Mounting Type
Panel Mount
Ingress Protection
IP67 - Dust Tight, Waterproof
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
5A (AC/DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
125 V
Electrical Life
50,000 Cycles
Voltage Rating - DC
28 V
Base Product Number
Actuator Type
Standard Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2M1-SP3-T1-B1-M1GECarling Technologies0432-2M1-SP3-T1-B1-M1GE-ND109,23690 KčParametric Equivalent
2M1-SP3-T1-B1-M1QECarling Technologies0432-1144-ND142,44000 KčParametric Equivalent
2M1-SP3-T1-B5-M1QECarling Technologies0432-2M1-SP3-T1-B5-M1QE-ND105,01160 KčParametric Equivalent
2MS-WSP3-T1-B1-M1GECarling Technologies0432-2MS-WSP3-T1-B1-M1GE-ND133,28750 KčParametric Equivalent
2MS-WSP3-T1-B1-M1PECarling Technologies0432-2MS-WSP3-T1-B1-M1PE-ND133,28750 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100110,29220 Kč11 029,22 Kč
Unit Price without VAT:110,29220 Kč
Unit Price with VAT:133,45356 Kč