
1825619-1 | |
|---|---|
DigiKey Part Number | 450-1637-ND |
Manufacturer | |
Manufacturer Product Number | 1825619-1 |
Description | TOGGLE HALF BOOT BLACK |
Customer Reference | |
Detailed Description | Toggle, Half Boot Silicone Rubber Black TT, MTA, Gemini Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Toggle, Half Boot | |
For Use With/Related Products | TT, MTA, Gemini Series | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | 1/4-40 NS-2B | |
Size / Dimension | 0.260" (6.60mm) Height | |
Actuator Diameter | - | |
Color | Black | |
Material | Silicone Rubber | |
Operating Temperature | - | |
Ingress Protection | Splash Proof | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,05000 Kč | 161,05 Kč |
| 10 | 145,91500 Kč | 1 459,15 Kč |
| 25 | 140,26680 Kč | 3 506,67 Kč |
| 50 | 136,14260 Kč | 6 807,13 Kč |
| 100 | 132,13830 Kč | 13 213,83 Kč |
| Unit Price without VAT: | 161,05000 Kč |
|---|---|
| Unit Price with VAT: | 194,87050 Kč |





















