Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Panel Mount
MTA106DPC
MTA106DPC

MTA106DPC

DigiKey Part Number
450-1298-ND
Manufacturer
Manufacturer Product Number
MTA106DPC
Description
SWITCH TOGGLE SPDT 6A 125V
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
6A (AC), 4A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
10.49mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
Circular - 6.40mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-20°C ~ 80°C
Actuator Material
Brass, Nickel Plated
Electrical Life
80,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1323,37000 Kč323,37 Kč
10279,06300 Kč2 790,63 Kč
25263,13000 Kč6 578,25 Kč
50251,65680 Kč12 582,84 Kč
100240,66650 Kč24 066,65 Kč
250226,84224 Kč56 710,56 Kč
500216,89296 Kč108 446,48 Kč
1 000207,36029 Kč207 360,29 Kč
Manufacturers Standard Package
Unit Price without VAT:323,37000 Kč
Unit Price with VAT:391,27770 Kč