Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Panel Mount
MTA106D
MTA106D

MTA106D

DigiKey Part Number
450-1297-ND
Manufacturer
Manufacturer Product Number
MTA106D
Description
SWITCH TOGGLE SPDT 6A 125V
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
10.49mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Active
Panel Cutout Dimensions
Circular - 6.40mm Dia
Mounting Type
Panel Mount
Bushing Thread
1/4-40
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-20°C ~ 80°C
Current Rating (Amps)
6A (AC), 4A (DC)
Actuator Material
Brass, Nickel Plated
Voltage Rating - AC
125 V
Electrical Life
80,000 Cycles
Voltage Rating - DC
28 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7101SH3ZQEC&K1 201CKN1020-ND257,77000 KčSimilar
In-Stock: 599
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1252,98000 Kč252,98 Kč
10218,33600 Kč2 183,36 Kč
25205,86880 Kč5 146,72 Kč
50196,89680 Kč9 844,84 Kč
100188,30430 Kč18 830,43 Kč
250177,49784 Kč44 374,46 Kč
500169,71914 Kč84 859,57 Kč
1 000162,26705 Kč162 267,05 Kč
Manufacturers Standard Package
Unit Price without VAT:252,98000 Kč
Unit Price with VAT:306,10580 Kč