




S2A | |
|---|---|
DigiKey Part Number | 360-3458-ND |
Manufacturer | |
Manufacturer Product Number | S2A |
Description | SWITCH TOGGLE SPDT 15A 125V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | S2A Models |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 17.50mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 12.50mm Dia |
Circuit | Bushing Thread M12 x 1 |
Switch Function | Operating Temperature -10°C ~ 70°C |
Current Rating (Amps) 15A (AC), 20A (DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,21000 Kč | 195,21 Kč |
| 10 | 168,59600 Kč | 1 685,96 Kč |
| 25 | 158,97720 Kč | 3 974,43 Kč |
| 50 | 152,05320 Kč | 7 602,66 Kč |
| 100 | 145,42540 Kč | 14 542,54 Kč |
| 250 | 137,08488 Kč | 34 271,22 Kč |
| 500 | 131,08308 Kč | 65 541,54 Kč |
| 1 000 | 125,33300 Kč | 125 333,00 Kč |
| Unit Price without VAT: | 195,21000 Kč |
|---|---|
| Unit Price with VAT: | 236,20410 Kč |




