




S302 | |
|---|---|
DigiKey Part Number | 360-1898-ND |
Manufacturer | |
Manufacturer Product Number | S302 |
Description | SWITCH TOGGLE SPDT 15A 125V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | S302 Models |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 17.50mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 12.50mm Dia |
Circuit | Bushing Thread M12 x 1 |
Switch Function | Operating Temperature -10°C ~ 70°C |
Current Rating (Amps) 15A (AC), 20A (DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S2A/U | NKK Switches | 0 | S2A/U-ND | 194,65000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,77000 Kč | 188,77 Kč |
| 10 | 162,86000 Kč | 1 628,60 Kč |
| 25 | 153,57920 Kč | 3 839,48 Kč |
| 50 | 146,89360 Kč | 7 344,68 Kč |
| 100 | 140,49130 Kč | 14 049,13 Kč |
| 250 | 132,43524 Kč | 33 108,81 Kč |
| 500 | 126,63810 Kč | 63 319,05 Kč |
| 1 000 | 121,08350 Kč | 121 083,50 Kč |
| Unit Price without VAT: | 188,77000 Kč |
|---|---|
| Unit Price with VAT: | 228,41170 Kč |















