
MTA 106 D | |
|---|---|
DigiKey Part Number | 3746-MTA106D-ND |
Manufacturer | |
Manufacturer Product Number | MTA 106 D |
Description | SWITCH TOGGLE 1-POLE ON - ON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 10.50mm |
Packaging Box | Illumination Non-Illuminated |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 6.20mm Dia |
Circuit | Bushing Thread M6 x 0.75 |
Switch Function | Operating Temperature -45°C ~ 140°C |
Current Rating (Amps) 6A (AC), 4A (DC) | Actuator Material Copper Alloy, Chrome Plated |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,98000 Kč | 135,98 Kč |
| 10 | 113,18300 Kč | 1 131,83 Kč |
| 25 | 104,83640 Kč | 2 620,91 Kč |
| 50 | 98,97180 Kč | 4 948,59 Kč |
| 100 | 93,55360 Kč | 9 355,36 Kč |
| 300 | 85,93230 Kč | 25 779,69 Kč |
| 500 | 82,80050 Kč | 41 400,25 Kč |
| 1 000 | 78,95892 Kč | 78 958,92 Kč |
| Unit Price without VAT: | 135,98000 Kč |
|---|---|
| Unit Price with VAT: | 164,53580 Kč |



