




MF25101V1-1000U-G99 | |
|---|---|
DigiKey Part Number | 259-MF25101V1-1000U-G99-ND |
Manufacturer | |
Manufacturer Product Number | MF25101V1-1000U-G99 |
Description | FAN AXIAL 25X10MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 25mm L x 25mm H Vapo-Bearing™ 3.8 CFM (0.106m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | MF25101V1-1000U-G99 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 25mm L x 25mm H | |
Width | 10.00mm | |
Air Flow | 3.8 CFM (0.106m³/min) | |
Static Pressure | 0.270 in H2O (67.3 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 26.0dB(A) | |
Power (Watts) | 600 mW | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.015 lb (6.8 g) | |
Current Rating (Amps) | 0.050A | |
Voltage Range | 6 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,44000 Kč | 236,44 Kč |
| 10 | 191,58600 Kč | 1 915,86 Kč |
| 25 | 174,77880 Kč | 4 369,47 Kč |
| 50 | 162,71780 Kč | 8 135,89 Kč |
| 100 | 151,32840 Kč | 15 132,84 Kč |
| 250 | 147,95192 Kč | 36 987,98 Kč |
| Unit Price without VAT: | 236,44000 Kč |
|---|---|
| Unit Price with VAT: | 286,09240 Kč |












