Fan Tubeaxial 12VDC Square - 25mm L x 25mm H Vapo-Bearing™ 3.8 CFM (0.106m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 25mm L x 25mm H Vapo-Bearing™ 3.8 CFM (0.106m³/min) 2 Wire Leads
Sunon Demonstrates the Autorestart and Reverse Airflow Features
SUNON Fan Temperature Overview

MF25101V1-1000U-A99

DigiKey Part Number
259-1832-ND
Manufacturer
Manufacturer Product Number
MF25101V1-1000U-A99
Description
FAN AXIAL 25X10MM 12VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 25mm L x 25mm H Vapo-Bearing™ 3.8 CFM (0.106m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
MF25101V1-1000U-A99 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 25mm L x 25mm H
Width
10.00mm
Air Flow
3.8 CFM (0.106m³/min)
Static Pressure
0.270 in H2O (67.3 Pa)
Bearing Type
Vapo-Bearing™
Fan Type
Features
Auto Restart
Noise
26.0dB(A)
Power (Watts)
600 mW
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
cURus, TUV
Weight
0.015 lb (6.8 g)
Current Rating (Amps)
0.050A
Voltage Range
6 ~ 13.8VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 798
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1181,84000 Kč181,84 Kč
10147,72100 Kč1 477,21 Kč
25134,85760 Kč3 371,44 Kč
50125,59320 Kč6 279,66 Kč
100116,82450 Kč11 682,45 Kč
250112,20744 Kč28 051,86 Kč
Unit Price without VAT:181,84000 Kč
Unit Price with VAT:220,02640 Kč