2 Position Rectangular Housing Connector Receptacle White 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Rectangular Housing Connector Receptacle White 0.100" (2.54mm)
22-01-3027
22-01-3027

0022013027

DigiKey Part Number
900-0022013027-ND
Manufacturer
Manufacturer Product Number
0022013027
Description
CONN RCPT HSG 2POS 2.54MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Housing Connector Receptacle White 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0022013027 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Locking Ramp
Packaging
Bulk
Color
White
Part Status
Active
Features
Polarizing Key
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Non-Gendered
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
925369-2TE Connectivity AMP Connectors11 354A106489-ND10,64000 KčSimilar
926657-2TE Connectivity AMP Connectors132A106774-ND31,28000 KčSimilar
MTA-02Adam Tech9 5382057-MTA-02-ND2,09000 KčSimilar
MTS-02Adam Tech9 4762057-MTS-02-ND2,09000 KčSimilar
In-Stock: 204 017
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
101,83500 Kč18,35 Kč
251,71000 Kč42,75 Kč
501,63100 Kč81,55 Kč
1001,55160 Kč155,16 Kč
2501,45488 Kč363,72 Kč
5001,38522 Kč692,61 Kč
1 0001,31890 Kč1 318,90 Kč
2 5001,23615 Kč3 090,38 Kč
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč