Non-Gendered Contact Gold 22-30 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0008550131

DigiKey Part Number
WM4591-ND
Manufacturer
Manufacturer Product Number
0008550131
Description
CONN 22-30AWG CRIMP GOLD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Non-Gendered Contact Gold 22-30 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
22-30 AWG
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Base Product Number
Pin or Socket
Non-Gendered
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47 605
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116,38000 Kč16,38 Kč
1013,92200 Kč139,22 Kč
2513,05240 Kč326,31 Kč
5012,42660 Kč621,33 Kč
10011,83450 Kč1 183,45 Kč
25011,09200 Kč2 773,00 Kč
50010,56158 Kč5 280,79 Kč
1 00010,05741 Kč10 057,41 Kč
2 5009,42760 Kč23 569,00 Kč
Manufacturers Standard Package
Unit Price without VAT:16,38000 Kč
Unit Price with VAT:19,81980 Kč