



0022013107 | |
|---|---|
DigiKey Part Number | WM2008-ND |
Manufacturer | |
Manufacturer Product Number | 0022013107 |
Description | CONN RCPT HSG 10POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle White 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022013107 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Color White |
Part Status Active | Features Polarizing Key |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Non-Gendered | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,96100 Kč | 29,61 Kč |
| 25 | 2,77160 Kč | 69,29 Kč |
| 50 | 2,64160 Kč | 132,08 Kč |
| 100 | 2,51560 Kč | 251,56 Kč |
| 250 | 2,35848 Kč | 589,62 Kč |
| 500 | 2,24510 Kč | 1 122,55 Kč |
| 1 000 | 2,13781 Kč | 2 137,81 Kč |
| 2 500 | 2,00388 Kč | 5 009,70 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |
































