
0008500032 | |
|---|---|
DigiKey Part Number | WM2623-ND |
Manufacturer | |
Manufacturer Product Number | 0008500032 |
Description | CONN 22-30AWG CRIMP TIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Non-Gendered Contact Tin 22-30 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0008500032 Models |
Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 22-30 AWG |
Series | Contact Finish Tin |
Packaging Bulk | Contact Finish Thickness 40.0µin (1.02µm) |
Part Status Active | Base Product Number |
Pin or Socket Non-Gendered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,56200 Kč | 25,62 Kč |
| 25 | 2,41040 Kč | 60,26 Kč |
| 50 | 2,29300 Kč | 114,65 Kč |
| 100 | 2,18380 Kč | 218,38 Kč |
| 250 | 2,04688 Kč | 511,72 Kč |
| 500 | 1,94862 Kč | 974,31 Kč |
| 1 000 | 1,85559 Kč | 1 855,59 Kč |
| 2 500 | 1,73914 Kč | 4 347,85 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |














