



0022013047 | |
|---|---|
DigiKey Part Number | WM2002-ND |
Manufacturer | |
Manufacturer Product Number | 0022013047 |
Description | CONN RCPT HSG 4POS 2.54MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle White 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022013047 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Color White |
Part Status Active | Features Polarizing Key |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Non-Gendered | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 2,39400 Kč | 23,94 Kč |
| 25 | 2,24240 Kč | 56,06 Kč |
| 50 | 2,13760 Kč | 106,88 Kč |
| 100 | 2,03680 Kč | 203,68 Kč |
| 250 | 1,90828 Kč | 477,07 Kč |
| 500 | 1,81716 Kč | 908,58 Kč |
| 1 000 | 1,73024 Kč | 1 730,24 Kč |
| 2 500 | 1,62180 Kč | 4 054,50 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

































