Non-Gendered Contact Tin 22-30 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0008510108

DigiKey Part Number
WM19393TR-ND - Tape & Reel (TR)
WM19393CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0008510108
Description
CONN 22-30AWG CRIMP TIN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Non-Gendered Contact Tin 22-30 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
22-30 AWG
Series
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
150.0µin (3.81µm)
Part Status
Active
Base Product Number
Pin or Socket
Non-Gendered
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 63 864
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,00800 Kč10,08 Kč
250,94080 Kč23,52 Kč
500,89460 Kč44,73 Kč
1000,85250 Kč85,25 Kč
2500,79876 Kč199,69 Kč
5000,76054 Kč380,27 Kč
1 0000,72422 Kč724,22 Kč
2 5000,67874 Kč1 696,85 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,66761 Kč6 676,10 Kč
20 0000,63571 Kč12 714,20 Kč
30 0000,61778 Kč18 533,40 Kč
50 0000,59590 Kč29 795,00 Kč
70 0000,58192 Kč40 734,40 Kč
100 0000,56746 Kč56 746,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč