
RXM2LB1JD | |
|---|---|
DigiKey Part Number | 4008-RXM2LB1JD-ND |
Manufacturer | |
Manufacturer Product Number | RXM2LB1JD |
Description | MINIATURE RELAY 5A 2CO 12VDC W/O |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | RXM2LB1JD Models |
Category | Coil Type Non Latching |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 9.6 VDC |
Packaging Box | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -40°C ~ 55°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Alloy |
Contact Rating (Current) 5 A | Approval Agency CE |
Switching Voltage 250VAC, 28VDC - Max | Relay Type |
Coil Current 75 mA | Coil Resistance 160 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | 122,68904 Kč | 33 126,04 Kč |
| Unit Price without VAT: | 122,68904 Kč |
|---|---|
| Unit Price with VAT: | 148,45374 Kč |






