Relay Socket DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RXZE2M114

DigiKey Part Number
4008-RXZE2M114-ND
Manufacturer
Manufacturer Product Number
RXZE2M114
Description
ZELIO, PLUGIN RELAY SOCKET, MIXE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Relay Socket DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
RXZE2M114 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Socket
Number of Positions
11
Mounting Type
DIN Rail
Termination Style
Screw Terminal
For Use With/Related Products
Harmony Series
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1117,80000 Kč117,80 Kč
Manufacturers Standard Package
Unit Price without VAT:117,80000 Kč
Unit Price with VAT:142,53800 Kč