


RXM4AB2F7 | |
|---|---|
DigiKey Part Number | 4008-RXM4AB2F7-ND |
Manufacturer | |
Manufacturer Product Number | RXM4AB2F7 |
Description | ZELIO, RXM, MINIATURE PLUGIN REL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 120VAC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | RXM4AB2F7 Models |
Category | Features Lighted Indicator, Test Button |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 96 VAC |
Packaging Box | Must Release Voltage 18 VAC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -40°C ~ 55°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 5 A | Approval Agency CE, CSA, IECEE, GOST, Lloyd's, UL |
Switching Voltage 250VAC, 28VDC - Max | Relay Type |
Load - Max Switching 1250VA, 140W | Coil Resistance 4.43 kOhms |
Coil Current 27.1 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,18000 Kč | 204,18 Kč |
| Unit Price without VAT: | 204,18000 Kč |
|---|---|
| Unit Price with VAT: | 247,05780 Kč |








