



0022013037 | |
|---|---|
DigiKey Part Number | 900-0022013037-ND |
Manufacturer | |
Manufacturer Product Number | 0022013037 |
Description | CONN RCPT HSG 3POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle White 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022013037 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Color White |
Part Status Active | Features Polarizing Key |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Non-Gendered | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 2,03700 Kč | 20,37 Kč |
| 25 | 1,89840 Kč | 47,46 Kč |
| 50 | 1,81000 Kč | 90,50 Kč |
| 100 | 1,72390 Kč | 172,39 Kč |
| 250 | 1,61600 Kč | 404,00 Kč |
| 500 | 1,53832 Kč | 769,16 Kč |
| 1 000 | 1,46482 Kč | 1 464,82 Kč |
| 2 500 | 1,37293 Kč | 3 432,32 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |













































