Non-Gendered Contact Gold 22-30 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0008550101

DigiKey Part Number
WM2312TR-ND - Tape & Reel (TR)
WM2312CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0008550101
Description
CONN 22-30AWG CRIMP GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Gendered Contact Gold 22-30 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
22-30 AWG
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
15.0µin (0.38µm)
Part Status
Active
Base Product Number
Pin or Socket
Non-Gendered
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 128 325
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
102,98200 Kč29,82 Kč
252,79680 Kč69,92 Kč
502,66260 Kč133,13 Kč
1002,53450 Kč253,45 Kč
2502,37612 Kč594,03 Kč
5002,26232 Kč1 131,16 Kč
1 0002,15418 Kč2 154,18 Kč
2 5002,01908 Kč5 047,70 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,83080 Kč18 308,00 Kč
20 0001,74340 Kč34 868,00 Kč
30 0001,69424 Kč50 827,20 Kč
50 0001,63430 Kč81 715,00 Kč
70 0001,59598 Kč111 718,60 Kč
100 0001,55635 Kč155 635,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč