



0022012067 | |
|---|---|
DigiKey Part Number | WM2015-ND |
Manufacturer | |
Manufacturer Product Number | 0022012067 |
Description | CONN RCPT HSG 6POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle White 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022012067 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Non-Gendered | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 2,07900 Kč | 20,79 Kč |
| 25 | 1,94880 Kč | 48,72 Kč |
| 50 | 1,85620 Kč | 92,81 Kč |
| 100 | 1,76590 Kč | 176,59 Kč |
| 250 | 1,65464 Kč | 413,66 Kč |
| 500 | 1,57568 Kč | 787,84 Kč |
| 1 000 | 1,50031 Kč | 1 500,31 Kč |
| 2 500 | 1,40628 Kč | 3 515,70 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |





























