
0022284062 | |
|---|---|
DigiKey Part Number | 22-28-4062-ND |
Manufacturer | |
Manufacturer Product Number | 0022284062 |
Description | CONN HEADER VERT 6POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022284062 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.295" (7.49mm) |
Series | Contact Length - Post 0.120" (3.05mm) |
Packaging Bulk | Overall Contact Length 0.505" (12.83mm) |
Part Status Active | Insulation Height 0.090" (2.29mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 826629-6 | TE Connectivity AMP Connectors | 11 430 | A121495-ND | 17,22000 Kč | Similar |
| 826646-6 | TE Connectivity AMP Connectors | 7 620 | A106476-ND | 21,63000 Kč | Similar |
| 826926-6 | TE Connectivity AMP Connectors | 6 317 | A106757-ND | 11,13000 Kč | Similar |
| 826936-6 | TE Connectivity AMP Connectors | 7 582 | A122914-ND | 15,96000 Kč | Similar |
| 87220-6 | TE Connectivity AMP Connectors | 8 389 | A26550-ND | 68,66000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 6,11000 Kč | 61,10 Kč |
| 100 | 5,19070 Kč | 519,07 Kč |
| 500 | 4,63300 Kč | 2 316,50 Kč |
| 1 000 | 4,41168 Kč | 4 411,68 Kč |
| 5 000 | 3,93780 Kč | 19 689,00 Kč |
| 10 000 | 3,74987 Kč | 37 498,70 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |



















