USB-A (USB TYPE-A), Stacked Receptacle Connector 8 Position Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-A (USB TYPE-A), Stacked Receptacle Connector 8 Position Through Hole, Right Angle
0672983090
0672983090

0672983090

DigiKey Part Number
WM4073-ND
Manufacturer
Manufacturer Product Number
0672983090
Description
CONN RCPT TYPEA STACKED 8POS R/A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A), Stacked Receptacle Connector 8 Position Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0672983090 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Type
USB-A (USB TYPE-A), Stacked
Number of Contacts
8
Gender
Receptacle
Specifications
-
Mounting Type
Through Hole, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Board Lock
Ingress Protection
-
Operating Temperature
0°C ~ 50°C
Number of Ports
2
Current Rating (Amps)
1.5A
Voltage - Rated
30VDC
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Brass, Steel (SUS 304)
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 977
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
132,13000 Kč32,13 Kč
1027,29700 Kč272,97 Kč
2525,58400 Kč639,60 Kč
5024,35760 Kč1 217,88 Kč
10023,19440 Kč2 319,44 Kč
25021,74132 Kč5 435,33 Kč
60020,43840 Kč12 263,04 Kč
1 20019,46270 Kč23 355,24 Kč
3 00018,24481 Kč54 734,43 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:32,13000 Kč
Unit Price with VAT:38,87730 Kč