




THM 20-2412WI | |
|---|---|
DigiKey Part Number | 1951-2792-ND |
Manufacturer | |
Manufacturer Product Number | THM 20-2412WI |
Description | DC DC CONVERTER 12V 20W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.67A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | THM 20-2412WI Models |
Category | Power (Watts) 20 W |
Mfr | Voltage - Isolation 5 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features OCP, OTP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 80°C (With Derating) |
Type Isolated Module | Efficiency 88.5% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 5-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Standard Number 60601-1; 62368-1 |
Current - Output (Max) 1.67A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 666,61000 Kč | 1 666,61 Kč |
| 5 | 1 604,50000 Kč | 8 022,50 Kč |
| 10 | 1 578,44100 Kč | 15 784,41 Kč |
| 30 | 1 537,91467 Kč | 46 137,44 Kč |
| 50 | 1 519,40260 Kč | 75 970,13 Kč |
| 100 | 1 494,62500 Kč | 149 462,50 Kč |
| Unit Price without VAT: | 1 666,61000 Kč |
|---|---|
| Unit Price with VAT: | 2 016,59810 Kč |









