
M24C16-DRDW8TP/K | |
|---|---|
DigiKey Part Number | 497-15348-2-ND - Tape & Reel (TR) 497-15348-1-ND - Cut Tape (CT) 497-15348-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C16-DRDW8TP/K |
Description | IC EEPROM 16KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 1 MHz 450 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M24C16-DRDW8TP/K Models |
Category | Clock Frequency 1 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 450 ns |
Part Status Active | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology EEPROM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 2K x 8 | Supplier Device Package 8-TSSOP |
Memory Interface I2C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NV24C16DTVLT3G | onsemi | 12 325 | 488-NV24C16DTVLT3GCT-ND | 11,55000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 6,53000 Kč | 65,30 Kč |
| 25 | 6,37480 Kč | 159,37 Kč |
| 50 | 6,24480 Kč | 312,24 Kč |
| 100 | 6,11250 Kč | 611,25 Kč |
| 250 | 5,93824 Kč | 1 484,56 Kč |
| 500 | 5,80468 Kč | 2 902,34 Kč |
| 1 000 | 5,67114 Kč | 5 671,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,40410 Kč | 21 616,40 Kč |
| 8 000 | 5,27173 Kč | 42 173,84 Kč |
| 12 000 | 5,19489 Kč | 62 338,68 Kč |
| 20 000 | 5,09888 Kč | 101 977,60 Kč |
| 28 000 | 5,03620 Kč | 141 013,60 Kč |
| 40 000 | 4,97029 Kč | 198 811,60 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |



