
NV24C16DTVLT3G | |
|---|---|
DigiKey Part Number | 488-NV24C16DTVLT3GTR-ND - Tape & Reel (TR) 488-NV24C16DTVLT3GCT-ND - Cut Tape (CT) 488-NV24C16DTVLT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV24C16DTVLT3G |
Description | IC EEPROM 16KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 1 MHz 450 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NV24C16DTVLT3G Models |
Category | Clock Frequency 1 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 450 ns |
Part Status Active | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology EEPROM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 2K x 8 | Supplier Device Package 8-TSSOP |
Memory Interface I2C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 10,77200 Kč | 107,72 Kč |
| 25 | 10,49080 Kč | 262,27 Kč |
| 50 | 10,27640 Kč | 513,82 Kč |
| 100 | 10,05380 Kč | 1 005,38 Kč |
| 250 | 9,75988 Kč | 2 439,97 Kč |
| 500 | 9,53604 Kč | 4 768,02 Kč |
| 1 000 | 9,31177 Kč | 9 311,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,16662 Kč | 21 499,86 Kč |
| 6 000 | 6,98992 Kč | 41 939,52 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |



