
AP2101MPG-13 | |
|---|---|
DigiKey Part Number | AP2101MPG-13DITR-ND - Tape & Reel (TR) AP2101MPG-13DICT-ND - Cut Tape (CT) AP2101MPG-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2101MPG-13 |
Description | IC PWR SWITCH P-CHAN 1:1 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A 8-MSOP-EP |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 90mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -35°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package 8-MSOP-EP |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 8,75600 Kč | 87,56 Kč |
| 25 | 7,83640 Kč | 195,91 Kč |
| 100 | 6,82850 Kč | 682,85 Kč |
| 250 | 6,34812 Kč | 1 587,03 Kč |
| 500 | 6,05834 Kč | 3 029,17 Kč |
| 1 000 | 5,81981 Kč | 5 819,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,56766 Kč | 13 919,15 Kč |
| 5 000 | 5,41576 Kč | 27 078,80 Kč |
| 7 500 | 5,33971 Kč | 40 047,83 Kč |
| 12 500 | 5,25541 Kč | 65 692,62 Kč |
| 17 500 | 5,20617 Kč | 91 107,98 Kč |
| 25 000 | 5,15880 Kč | 128 970,00 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |



