AND Gate IC 2 Channel 8-XSON, SOT833-1 (1.95x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP2G08GT,115

DigiKey Part Number
1727-74AUP2G08GT,115TR-ND - Tape & Reel (TR)
1727-74AUP2G08GT,115CT-ND - Cut Tape (CT)
1727-74AUP2G08GT,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP2G08GT,115
Description
IC GATE AND 2CH 2-INP 8XSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AND Gate IC 2 Channel 8-XSON, SOT833-1 (1.95x1)
Datasheet
 Datasheet
EDA/CAD Models
74AUP2G08GT,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4mA, 4mA
Mfr
Input Logic Level - Low
0.7V ~ 0.9V
Series
Input Logic Level - High
1.6V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
6.2ns @ 3.3V, 30pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
2
Supplier Device Package
8-XSON, SOT833-1 (1.95x1)
Number of Inputs
2
Package / Case
8-XFDFN
Voltage - Supply
0.8V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
500 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AUP2G08GS,115Nexperia USA Inc.10 6001727-74AUP2G08GS,115CT-ND6,30000 KčParametric Equivalent
74AUP2G08GF,115Rochester Electronics, LLC173 8802156-74AUP2G08GF115-ND11,75888 KčParametric Equivalent
74AUP2G08GN,115Rochester Electronics, LLC100 5202156-74AUP2G08GN,115-954-ND19,52814 KčParametric Equivalent
74AUP2G08RA3-7Diodes Incorporated074AUP2G08RA3-7DITR-ND2,16011 KčParametric Equivalent
In-Stock: 1 467
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
103,67500 Kč36,75 Kč
253,24200 Kč81,05 Kč
1002,77800 Kč277,80 Kč
2502,55672 Kč639,18 Kč
5002,42316 Kč1 211,58 Kč
1 0002,31314 Kč2 313,14 Kč
2 5002,25854 Kč5 646,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,53500 Kč7 675,00 Kč
10 0001,49090 Kč14 909,00 Kč
15 0001,46882 Kč22 032,30 Kč
25 0001,44436 Kč36 109,00 Kč
35 0001,43005 Kč50 051,75 Kč
50 0001,41631 Kč70 815,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč