


ADP7156ACPZ-1.8-R7 | |
|---|---|
DigiKey Part Number | 505-ADP7156ACPZ-1.8-R7TR-ND - Tape & Reel (TR) 505-ADP7156ACPZ-1.8-R7CT-ND - Cut Tape (CT) 505-ADP7156ACPZ-1.8-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP7156ACPZ-1.8-R7 |
Description | IC REG LINEAR 1.8V 1.2A 10LFCSP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.2A 10-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADP7156ACPZ-1.8-R7 Models |
Category | Current - Quiescent (Iq) 8 mA |
Mfr | Current - Supply (Max) 12 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 60dB (1kHz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 10-VFDFN Exposed Pad, CSP |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package 10-LFCSP-WD (3x3) |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,96000 Kč | 196,96 Kč |
| 10 | 153,26400 Kč | 1 532,64 Kč |
| 25 | 142,30760 Kč | 3 557,69 Kč |
| 100 | 130,27790 Kč | 13 027,79 Kč |
| 250 | 127,86524 Kč | 31 966,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 116,81369 Kč | 175 220,54 Kč |
| Unit Price without VAT: | 196,96000 Kč |
|---|---|
| Unit Price with VAT: | 238,32160 Kč |













