


MPM54304GMN-0000 | |
|---|---|
DigiKey Part Number | 1589-MPM54304GMN-0000-ND |
Manufacturer | |
Manufacturer Product Number | MPM54304GMN-0000 |
Description | IC REG BCK ADJ 2A/3A QUAD 33LGA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.55V 4 Output 2A, 3A 33-PowerFLGA Module |
Datasheet | Datasheet |
EDA/CAD Models | MPM54304GMN-0000 Models |
Category | Voltage - Input (Max) 16V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 5.4V |
Packaging Tray | Current - Output |
Part Status Active | Frequency - Switching 500kHz ~ 1.6MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 4 | Supplier Device Package 33-LGA (7x7) |
Voltage - Input (Min) 4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,56000 Kč | 208,56 Kč |
| 10 | 162,58900 Kč | 1 625,89 Kč |
| 25 | 151,08560 Kč | 3 777,14 Kč |
| 100 | 138,44090 Kč | 13 844,09 Kč |
| 250 | 132,41576 Kč | 33 103,94 Kč |
| 500 | 128,78312 Kč | 64 391,56 Kč |
| 1 300 | 124,80605 Kč | 162 247,86 Kč |
| Unit Price without VAT: | 208,56000 Kč |
|---|---|
| Unit Price with VAT: | 252,35760 Kč |











