
MP4436AGR-Z | |
|---|---|
DigiKey Part Number | 1589-MP4436AGR-ZTR-ND - Tape & Reel (TR) 1589-MP4436AGR-ZCT-ND - Cut Tape (CT) 1589-MP4436AGR-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4436AGR-Z |
Description | IC REG BUCK ADJ 6A 20QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 6A 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MP4436AGR-Z Models |
Category | Voltage - Input (Max) 45V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 45V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 350kHz ~ 530kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-QFN (4x4) |
Voltage - Input (Min) 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,17000 Kč | 82,17 Kč |
| 10 | 62,04500 Kč | 620,45 Kč |
| 25 | 57,01040 Kč | 1 425,26 Kč |
| 100 | 51,47140 Kč | 5 147,14 Kč |
| 250 | 48,82940 Kč | 12 207,35 Kč |
| 500 | 48,50156 Kč | 24 250,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 43,70846 Kč | 218 542,30 Kč |
| Unit Price without VAT: | 82,17000 Kč |
|---|---|
| Unit Price with VAT: | 99,42570 Kč |











