
TPS3838L30DBVT | |
|---|---|
DigiKey Part Number | 296-3350-2-ND - Tape & Reel (TR) 296-3350-1-ND - Cut Tape (CT) 296-3350-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3838L30DBVT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3838L30DBVT Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 10ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 2.64V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,41000 Kč | 68,41 Kč |
| 10 | 51,22100 Kč | 512,21 Kč |
| 25 | 46,95840 Kč | 1 173,96 Kč |
| 100 | 42,25740 Kč | 4 225,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 38,85212 Kč | 9 713,03 Kč |
| 500 | 37,54116 Kč | 18 770,58 Kč |
| 750 | 37,37723 Kč | 28 032,92 Kč |
| Unit Price without VAT: | 68,41000 Kč |
|---|---|
| Unit Price with VAT: | 82,77610 Kč |











