


MPM54304GMN-0002 | |
|---|---|
DigiKey Part Number | 1589-MPM54304GMN-0002-ND |
Manufacturer | |
Manufacturer Product Number | MPM54304GMN-0002 |
Description | IC REG BUCK ADJ QUAD 33LGA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.55V 4 Output 3A, 3A, 2A, 2A 33-PowerFLGA Module |
Datasheet | Datasheet |
EDA/CAD Models | MPM54304GMN-0002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 4 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.4V | |
Current - Output | ||
Frequency - Switching | 500kHz ~ 1.6MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 33-LGA (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,98000 Kč | 209,98 Kč |
| 10 | 163,70000 Kč | 1 637,00 Kč |
| 25 | 152,11800 Kč | 3 802,95 Kč |
| 100 | 139,38680 Kč | 13 938,68 Kč |
| 250 | 133,32052 Kč | 33 330,13 Kč |
| 500 | 129,66306 Kč | 64 831,53 Kč |
| 1 300 | 125,65882 Kč | 163 356,47 Kč |
| Unit Price without VAT: | 209,98000 Kč |
|---|---|
| Unit Price with VAT: | 254,07580 Kč |








