
SN74LVC16245ADGGR | |
|---|---|
DigiKey Part Number | 296-1228-2-ND - Tape & Reel (TR) 296-1228-1-ND - Cut Tape (CT) 296-1228-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC16245ADGGR |
Description | IC TXRX 1.65V/3.6V 48-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC16245ADGGR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Elements 2 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 24,04300 Kč | 240,43 Kč |
| 25 | 21,83800 Kč | 545,95 Kč |
| 100 | 19,40640 Kč | 1 940,64 Kč |
| 250 | 18,24560 Kč | 4 561,40 Kč |
| 500 | 17,92684 Kč | 8 963,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 16,49666 Kč | 32 993,32 Kč |
| 4 000 | 16,10673 Kč | 64 426,92 Kč |
| 6 000 | 15,91141 Kč | 95 468,46 Kč |
| 10 000 | 15,69500 Kč | 156 950,00 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |








