
TPS7N5301RTER | |
|---|---|
DigiKey Part Number | 296-TPS7N5301RTERTR-ND - Tape & Reel (TR) 296-TPS7N5301RTERCT-ND - Cut Tape (CT) 296-TPS7N5301RTERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7N5301RTER |
Description | IC REG LINEAR POS ADJ 3A 16-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7N5301RTER Models |
Category | Voltage Dropout (Max) 0.14V @ 3A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 19 mA |
Part Status Active | PSRR 80dB ~ 25dB (1kHz ~ 1MHz) |
Output Configuration | Control Features Enable, Power Good, Soft Start |
Output Type | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Input (Max) 2.2V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.5V | Package / Case 16-WFQFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 16-WQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,38000 Kč | 75,38 Kč |
| 10 | 56,69500 Kč | 566,95 Kč |
| 25 | 52,03320 Kč | 1 300,83 Kč |
| 100 | 46,89900 Kč | 4 689,90 Kč |
| 250 | 44,45276 Kč | 11 113,19 Kč |
| 500 | 43,98158 Kč | 21 990,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 39,71037 Kč | 198 551,85 Kč |
| Unit Price without VAT: | 75,38000 Kč |
|---|---|
| Unit Price with VAT: | 91,20980 Kč |











