
SN74LVC1G123YZPR | |
|---|---|
DigiKey Part Number | 296-21058-2-ND - Tape & Reel (TR) 296-21058-1-ND - Cut Tape (CT) 296-21058-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G123YZPR |
Description | IC MMV 1-CIR 18.5-NS 8-DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 18.5 ns 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G123YZPR Models |
Category | Propagation Delay 18.5 ns |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65 V ~ 5.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Monostable | Package / Case 8-XFBGA, DSBGA |
Independent Circuits 1 | Supplier Device Package 8-DSBGA |
Schmitt Trigger Input Yes | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 10 | 22,95100 Kč | 229,51 Kč |
| 25 | 20,82160 Kč | 520,54 Kč |
| 100 | 18,48240 Kč | 1 848,24 Kč |
| 250 | 17,36956 Kč | 4 342,39 Kč |
| 500 | 17,02728 Kč | 8 513,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,46300 Kč | 46 389,00 Kč |
| 6 000 | 15,12902 Kč | 90 774,12 Kč |
| 9 000 | 14,96175 Kč | 134 655,75 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |








