
SI5338C-B-GM | |
|---|---|
DigiKey Part Number | 336-2554-ND |
Manufacturer | |
Manufacturer Product Number | SI5338C-B-GM |
Description | IC CLOCK GENERATOR PCIE 24-VFQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ethernet, Fibre Channel, PCI Express (PCIe), Telecom Clock Generator IC 200MHz 1 Output 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | SI5338C-B-GM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Ethernet, Fibre Channel, PCI Express (PCIe), Telecom | |
Input | CML, CMOS, HCSL, HSCL, HSTL, LVDS, LVPECL, SSTL, Crystal | |
Output | HCSL, HSTL, LVCMOS, LVDS, LVPECL, SSTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:4 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 200MHz | |
Voltage - Supply | 1.71V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 420,59000 Kč | 420,59 Kč |
| 10 | 335,31700 Kč | 3 353,17 Kč |
| 25 | 313,98720 Kč | 7 849,68 Kč |
| 100 | 290,55770 Kč | 29 055,77 Kč |
| 490 | 272,83559 Kč | 133 689,44 Kč |
| Unit Price without VAT: | 420,59000 Kč |
|---|---|
| Unit Price with VAT: | 508,91390 Kč |







