Ethernet, Fibre Channel, PCI Express (PCIe), Telecom IC 200MHz 1 Output 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI5338C-B-GMR

DigiKey Part Number
336-4406-2-ND - Tape & Reel (TR)
336-4406-1-ND - Cut Tape (CT)
336-4406-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI5338C-B-GMR
Description
IC CLOCK GENERATOR PCIE 24-VFQFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Ethernet, Fibre Channel, PCI Express (PCIe), Telecom Clock Generator IC 200MHz 1 Output 24-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
Ethernet, Fibre Channel, PCI Express (PCIe), Telecom
Input
CML, CMOS, HCSL, HSCL, HSTL, LVDS, LVPECL, SSTL, Crystal
Output
HCSL, HSTL, LVCMOS, LVDS, LVPECL, SSTL
Number of Circuits
1
Ratio - Input:Output
3:4
Differential - Input:Output
Yes/Yes
Frequency - Max
200MHz
Voltage - Supply
1.71V ~ 3.63V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 594
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1420,59000 Kč420,59 Kč
10335,31700 Kč3 353,17 Kč
25313,98720 Kč7 849,68 Kč
100291,07010 Kč29 107,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500261,27056 Kč653 176,40 Kč
Manufacturers Standard Package
Unit Price without VAT:420,59000 Kč
Unit Price with VAT:508,91390 Kč