IC 2 Output 64-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSC8228XRC-01

DigiKey Part Number
VSC8228XRC-01-ND
Manufacturer
Manufacturer Product Number
VSC8228XRC-01
Description
4.25 GBPS DUAL CONDITIONER AND R
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Clock and Data Recovery (CDR) IC 2 Output 64-TQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
PLL
No
Main Purpose
-
Input
-
Output
-
Number of Circuits
2
Ratio - Input:Output
-
Differential - Input:Output
No/No
Frequency - Max
-
Voltage - Supply
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
64-TQFP
Supplier Device Package
64-TQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 127
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1686,42000 Kč686,42 Kč
25571,77560 Kč14 294,39 Kč
100552,50990 Kč55 250,99 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:686,42000 Kč
Unit Price with VAT:830,56820 Kč