


ADM1166ASUZ-REEL7 | |
|---|---|
DigiKey Part Number | ADM1166ASUZ-REEL7TR-ND - Tape & Reel (TR) ADM1166ASUZ-REEL7CT-ND - Cut Tape (CT) ADM1166ASUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM1166ASUZ-REEL7 |
Description | IC SEQUENCER/SUPERVISOR 48TQFP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Monitor, Sequencer 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADM1166ASUZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Monitor, Sequencer | |
Voltage - Input | 3V ~ 14.4V | |
Voltage - Supply | 3V ~ 14.4V | |
Current - Supply | 4.2 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 632,25000 Kč | 632,25 Kč |
| 10 | 511,13300 Kč | 5 111,33 Kč |
| 25 | 480,87920 Kč | 12 021,98 Kč |
| 100 | 473,87240 Kč | 47 387,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 434,90008 Kč | 217 450,04 Kč |
| Unit Price without VAT: | 632,25000 Kč |
|---|---|
| Unit Price with VAT: | 765,02250 Kč |



