


ADM1166ASUZ | |
|---|---|
DigiKey Part Number | 505-ADM1166ASUZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM1166ASUZ |
Description | IC SEQUENCER/SUPERVISOR 48TQFP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Monitor, Sequencer 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADM1166ASUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Monitor, Sequencer | |
Voltage - Input | 3V ~ 14.4V | |
Voltage - Supply | 3V ~ 14.4V | |
Current - Supply | 4.2 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 651,15000 Kč | 651,15 Kč |
| 10 | 526,46200 Kč | 5 264,62 Kč |
| 37 | 484,23649 Kč | 17 916,75 Kč |
| 111 | 458,98036 Kč | 50 946,82 Kč |
| 259 | 444,18876 Kč | 115 044,89 Kč |
| Unit Price without VAT: | 651,15000 Kč |
|---|---|
| Unit Price with VAT: | 787,89150 Kč |


