
TPS7N4901PDSQR | |
|---|---|
DigiKey Part Number | 296-TPS7N4901PDSQRTR-ND - Tape & Reel (TR) 296-TPS7N4901PDSQRCT-ND - Cut Tape (CT) 296-TPS7N4901PDSQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7N4901PDSQR |
Description | 3A, LOW-INPUT AND LOW-OUTPUT VOL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 10-WSON (2x2) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 100 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 1.1 mA |
Part Status Active | PSRR 65dB ~ 38dB (1kHz ~ 300kHz) |
Output Configuration | Control Features Enable, Power Good, Soft Start |
Output Type | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Input (Max) 6V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.5V | Package / Case 10-WFDFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 10-WSON (2x2) |
Voltage Dropout (Max) 0.27V @ 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 10 | 20,32600 Kč | 203,26 Kč |
| 25 | 18,41960 Kč | 460,49 Kč |
| 100 | 16,30700 Kč | 1 630,70 Kč |
| 250 | 15,30168 Kč | 3 825,42 Kč |
| 500 | 14,69440 Kč | 7 347,20 Kč |
| 1 000 | 14,45712 Kč | 14 457,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,57829 Kč | 40 734,87 Kč |
| 6 000 | 13,27637 Kč | 79 658,22 Kč |
| 9 000 | 13,12517 Kč | 118 126,53 Kč |
| 15 000 | 12,95774 Kč | 194 366,10 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |





