
TPS7N4801PDSQR | |
|---|---|
DigiKey Part Number | 296-TPS7N4801PDSQRTR-ND - Tape & Reel (TR) 296-TPS7N4801PDSQRCT-ND - Cut Tape (CT) 296-TPS7N4801PDSQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7N4801PDSQR |
Description | 1.5A, LOW-INPUT AND LOW-OUTPUT V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 10-WSON (2x2) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 100 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 1.1 mA |
Part Status Active | PSRR 72dB ~ 46dB (1kHz ~ 300kHz) |
Output Configuration | Control Features Enable, Power Good, Soft Start |
Output Type | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Input (Max) 6V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.5V | Package / Case 10-WFDFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 10-WSON (2x2) |
Voltage Dropout (Max) 0.15V @ 1.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 16,16800 Kč | 161,68 Kč |
| 25 | 14,58960 Kč | 364,74 Kč |
| 100 | 12,86340 Kč | 1 286,34 Kč |
| 250 | 12,03940 Kč | 3 009,85 Kč |
| 500 | 11,54344 Kč | 5 771,72 Kč |
| 1 000 | 11,24443 Kč | 11 244,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,62989 Kč | 31 889,67 Kč |
| 6 000 | 10,38288 Kč | 62 297,28 Kč |
| 9 000 | 10,25918 Kč | 92 332,62 Kč |
| 15 000 | 10,12211 Kč | 151 831,65 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |






