


TPS74201RGWT | |
|---|---|
DigiKey Part Number | 296-19891-2-ND - Tape & Reel (TR) 296-19891-1-ND - Cut Tape (CT) 296-19891-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS74201RGWT |
Description | IC REG LIN POS ADJ 1.5A 20-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 20-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS74201RGWT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 115 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 1.5 mA |
Part Status Active | PSRR 73dB ~ 42dB (1kHz ~ 300kHz) |
Output Configuration | Control Features Enable, Power Good, Soft Start |
Output Type | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.8V | Package / Case 20-VQFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 20-VQFN (5x5) |
Voltage Dropout (Max) 0.12V @ 1.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,07000 Kč | 136,07 Kč |
| 10 | 104,42300 Kč | 1 044,23 Kč |
| 25 | 96,53200 Kč | 2 413,30 Kč |
| 100 | 87,86190 Kč | 8 786,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 83,72912 Kč | 20 932,28 Kč |
| 500 | 81,23790 Kč | 40 618,95 Kč |
| 750 | 79,99007 Kč | 59 992,55 Kč |
| 1 250 | 78,60761 Kč | 98 259,51 Kč |
| 1 750 | 77,79987 Kč | 136 149,77 Kč |
| 2 500 | 77,02268 Kč | 192 556,70 Kč |
| Unit Price without VAT: | 136,07000 Kč |
|---|---|
| Unit Price with VAT: | 164,64470 Kč |







