
TPS74201RGWRM3 | |
|---|---|
DigiKey Part Number | 296-TPS74201RGWRM3TR-ND - Tape & Reel (TR) 296-TPS74201RGWRM3CT-ND - Cut Tape (CT) 296-TPS74201RGWRM3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS74201RGWRM3 |
Description | 1.5-A, LOW-VIN (0.8-V), LOW-NOIS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 20-VQFN (5x5) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 4 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 4 mA |
Part Status Active | PSRR 73dB ~ 30dB (1kHz ~ 300kHz) |
Output Configuration | Control Features Enable, Power Good, Soft Start |
Output Type | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.8V | Package / Case 20-VQFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 20-VQFN (5x5) |
Voltage Dropout (Max) 0.1V @ 1.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 14,04800 Kč | 140,48 Kč |
| 25 | 12,64920 Kč | 316,23 Kč |
| 100 | 11,12260 Kč | 1 112,26 Kč |
| 250 | 10,39568 Kč | 2 598,92 Kč |
| 500 | 9,95684 Kč | 4 978,42 Kč |
| 1 000 | 9,63808 Kč | 9 638,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,14911 Kč | 27 447,33 Kč |
| 6 000 | 8,93066 Kč | 53 583,96 Kč |
| 9 000 | 8,82131 Kč | 79 391,79 Kč |
| 15 000 | 8,70017 Kč | 130 502,55 Kč |
| 21 000 | 8,62930 Kč | 181 215,30 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |



