Similar
Similar



TPS74201RGWR | |
|---|---|
DigiKey Part Number | 296-19890-2-ND - Tape & Reel (TR) 296-19890-1-ND - Cut Tape (CT) 296-19890-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS74201RGWR |
Description | IC REG LIN POS ADJ 1.5A 20-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 20-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS74201RGWR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 115 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 1.5 mA |
Part Status Active | PSRR 73dB ~ 42dB (1kHz ~ 300kHz) |
Output Configuration | Control Features Enable, Power Good, Soft Start |
Output Type | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.8V | Package / Case 20-VQFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 20-VQFN (5x5) |
Voltage Dropout (Max) 0.12V @ 1.5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT9183-33GGF | Richtek USA Inc. | 0 | RT9183-33GGF-ND | 0,00000 Kč | Similar |
| RTQ2522AGQW(2) | Richtek USA Inc. | 0 | 1028-RTQ2522AGQW(2)CT-ND | 33,39000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 10 | 25,95400 Kč | 259,54 Kč |
| 25 | 23,57640 Kč | 589,41 Kč |
| 100 | 20,97070 Kč | 2 097,07 Kč |
| 250 | 19,72636 Kč | 4 931,59 Kč |
| 500 | 18,97590 Kč | 9 487,95 Kč |
| 1 000 | 18,85851 Kč | 18 858,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,59583 Kč | 52 787,49 Kč |
| 6 000 | 17,22263 Kč | 103 335,78 Kč |
| 9 000 | 17,03577 Kč | 153 321,93 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |













