
SN74AUP1G125DCKT | |
|---|---|
DigiKey Part Number | 296-46196-2-ND - Tape & Reel (TR) 296-46196-1-ND - Cut Tape (CT) 296-46196-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G125DCKT |
Description | IC BUFF 0.8V/3.6V SC-70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G125DCKT Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Elements 1 | Supplier Device Package SC-70-5 |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 14,36300 Kč | 143,63 Kč |
| 25 | 12,96000 Kč | 324,00 Kč |
| 100 | 11,40820 Kč | 1 140,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 10,66868 Kč | 2 667,17 Kč |
| 500 | 10,22224 Kč | 5 111,12 Kč |
| 750 | 9,99869 Kč | 7 499,02 Kč |
| 1 250 | 9,75080 Kč | 12 188,50 Kč |
| 1 750 | 9,60605 Kč | 16 810,59 Kč |
| 2 500 | 9,46674 Kč | 23 666,85 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |









