


LTC6990HS6#WTRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC6990HS6#WTRMPBFTR-ND - Tape & Reel (TR) 505-LTC6990HS6#WTRMPBFCT-ND - Cut Tape (CT) 505-LTC6990HS6#WTRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6990HS6#WTRMPBF |
Description | IC OSC SILICON 2MHZ SOT-23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 488Hz ~ 2MHz TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6990HS6#WTRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Oscillator, Silicon | |
Count | - | |
Frequency | 488Hz ~ 2MHz | |
Voltage - Supply | 2.25V ~ 5.5V | |
Current - Supply | 235 µA | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,14000 Kč | 150,14 Kč |
| 10 | 130,56600 Kč | 1 305,66 Kč |
| 25 | 123,46840 Kč | 3 086,71 Kč |
| 50 | 118,37000 Kč | 5 918,50 Kč |
| 100 | 113,48160 Kč | 11 348,16 Kč |
| 250 | 112,44428 Kč | 28 111,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 102,91078 Kč | 51 455,39 Kč |
| 1 000 | 98,67611 Kč | 98 676,11 Kč |
| 1 500 | 96,28171 Kč | 144 422,57 Kč |
| Unit Price without VAT: | 150,14000 Kč |
|---|---|
| Unit Price with VAT: | 181,66940 Kč |



